960-23-15-D-AB-0

Wakefield Thermal
567-960-23-15-D-AB-0
960-23-15-D-AB-0

Mfr.:

Description:
Heat Sinks BGA Heat Sink, 23x15mm, Diagonal Plastic Push Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1600   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹267.72 ₹4,28,352.00

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Push Pin
Aluminum
Cross Cut Fin
24 mm
23.5 mm
15 mm
Brand: Wakefield Thermal
Color: Black
Product Type: Heat Sinks
Series: 960
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
MXHTS:
7616995195
ECCN:
EAR99