DC0401012V2B-2T0

Wakefield Thermal
567-DC0401012V2B-2T0
DC0401012V2B-2T0

Mfr.:

Description:
DC Fans Fan, 40x10mm, 12VDC, 12.23CFM, 2.16W, 0.18A, 39dBA, 2Ball Bearing, 2 Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 57

Stock:
57
Can Dispatch Immediately
On Order:
600
Expected 12-11-2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,223.45 ₹1,223.45
₹1,070.64 ₹10,706.40
₹1,015.66 ₹25,391.50
₹975.59 ₹48,779.50
₹860.98 ₹86,098.00
₹847.94 ₹2,11,985.00

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: DC Fans
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Axial
40 mm
10 mm
40 mm
12 VDC
12.2 CFM (0.35 m3/min)
10000 RPM
Ball
39 dBA
2.16 W
Locked Rotor Sensor
Polybutylene Terephthalate (PBT)
Wire Leads - 2
DC
Brand: Wakefield Thermal
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 600
Subcategory: Fans, Blowers & Accessories
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WAKEFIELD THERMAL