PL-2-5-254-H

Wakefield Thermal
567-PL-2-5-254-H
PL-2-5-254-H

Mfr.:

Description:
Thermal Interface Products ulTIMiFlux Gap Pad, Silicone, 2mm Thickness, 5 W/m-K, 25.4x25.4mm, Hyper Soft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹439.32 ₹439.32
₹428.54 ₹4,285.40
₹370.14 ₹9,253.50
₹334.20 ₹16,710.00
₹327.02 ₹32,702.00
₹276.71 ₹69,177.50

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Silicone Elastomer
5 W/m-K
5 kVAC
Gold
- 60 C
+ 200 C
25.4 mm
25.4 mm
2 mm
UL 94 V-0
PL
Brand: Wakefield Thermal
Designed for: Semiconductors, Thermal Imaging, Militiary, Vehicle Navigation, Communications, Graphics Cards, Memory Modules, LED Lighting, HDTV
Product Type: Thermal Interface Products
Size: 1 in x 1 in
Factory Pack Quantity: 250
Subcategory: Thermal Management
Tradename: ulTIMiFlux
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
4016939002
USHTS:
4005100000
ECCN:
EAR99

ulTIMiFlux Thermal Gap Filling Pads

Wakefield Thermal ulTIMiFlux Thermal Gap Filling Pads are designed to fill large voids between a device and the heat sink.  A variety of sizes, thicknesses, conductivities, and durometers are available to configure a custom thermal solution. These pads from Wakefield Thermal are halogen free and RoHS compliant.