SPIRLED-4850

Wakefield Thermal
567-SPIRLED-4850
SPIRLED-4850

Mfr.:

Description:
LED Heat Sinks & Thermal Substrates Heat Sink, SPIR LED, 48mm Diameter, 50mm Height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,149.05 ₹1,149.05
₹1,144.56 ₹11,445.60
₹1,041.25 ₹20,825.00
₹994.53 ₹49,726.50
₹965.78 ₹96,578.00
₹909.18 ₹1,81,836.00
₹800.47 ₹4,00,235.00
₹710.63 ₹7,10,630.00

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: LED Heat Sinks & Thermal Substrates
RoHS:  
Aluminum
5 C/W
50 mm
48 mm
Longitudinal Fin
Brand: Wakefield Thermal
Color: Black
Product: Heatsinks
Product Type: LED Heat Sinks
Series: SPIRLED
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Width: 48 mm
Unit Weight: 134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
TARIC:
8541900000
ECCN:
EAR99

SpirLED COB & SMD LED Heat Sinks

Wakefield Thermal SpirLED COB and SMD LED Heat Sinks for active and passive cooling are compact in size with a large amount of surface area. The series features a modular design with mounting holes for direct mounting of LED modules and COBs. The heat sinks are black anodized and extruded from highly conductive aluminum. Wakefield Thermal SpirLED heat sinks are compatible with many different LED modules and COBs.

COB & SMD LED Heat Sinks

Wakefield Thermal COB and SMD LED Heat Sinks for active and passive cooling are compact with a large cooling surface area. Concentrated heat requires sufficient thermal contact areas to quickly help the heat sink to dissipate heat through passive cooling. If the central conductive column of the heat sink is too large, the heat cannot be quickly transferred to the heat sink. A large amount of heat will be attached to the inside of the lamp, resulting in a large increase in temperature. The heat on the COB source cannot be completely transmitted, and the service life will be rapidly reduced. This can potentially pose a safety hazard. Wakefield Thermal COB and SMD LED Heat Sinks allow for active and passive cooling over the whole surface.