0805B471K500CT
See Product Specifications
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 470pF +-10% 50V
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
12,000Expected 13-07-2026
-
Factory Lead Time:
-
23Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹9.32 | ₹9.32 | |
| ₹1.68 | ₹16.80 | |
| ₹1.40 | ₹140.00 | |
| ₹1.02 | ₹510.00 | |
| ₹0.932 | ₹932.00 | |
| ₹0.745 | ₹1,490.00 | |
| Full Reel (Order in multiples of 4000) | ||
| ₹0.466 | ₹1,864.00 | |
Similar Products
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
