MF04Q4531BTL

Walsin
791-MF04Q4531BTL
MF04Q4531BTL

Mfr.:

Description:
Thin Film Resistors - SMD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹9.32 ₹9.32
₹6.71 ₹67.10
₹6.34 ₹634.00
₹5.87 ₹1,467.50
₹5.59 ₹2,795.00
₹5.22 ₹5,220.00
₹4.85 ₹24,250.00
Full Reel (Order in multiples of 10000)
₹4.57 ₹45,700.00
₹4.47 ₹89,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
MF
4.53 kOhms
0.1 %
50 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
63 mW (1/16 W)
50 V
Brand: Walsin
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Automotive Grade
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.