WLBD0603HCU331TH

Walsin
791-WLBD0603HCU331TH
WLBD0603HCU331TH

Mfr.:

Description:
Ferrite Beads Chip Bead 0603HC(0201) 330 OHM 25%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹17.70 ₹17.70
₹2.33 ₹23.30
₹1.86 ₹46.50
₹1.49 ₹149.00
₹1.21 ₹302.50
₹1.02 ₹510.00
₹0.932 ₹932.00
₹0.839 ₹4,195.00
₹0.652 ₹6,520.00
Full Reel (Order in multiples of 15000)
₹0.652 ₹9,780.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Ferrite Beads
RoHS:  
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
330 Ohms
300 mA
25 %
500 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
Cut Tape
MouseReel
Brand: Walsin
Number of Channels: 1 Channel
Number of Elements: 1 Element
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 15000
Subcategory: Ferrites
Termination: Flexible (Soft)
Test Frequency: 100 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8548000000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.