WLBD1608HCU301TH

Walsin
791-WLBD1608HCU301TH
WLBD1608HCU301TH

Mfr.:

Description:
Ferrite Beads Chip Bead 1608HC(0603) 300 OHM +/-25%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54,876

Stock:
54,876 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹17.70 ₹17.70
₹1.77 ₹17.70
₹1.21 ₹30.25
₹1.02 ₹102.00
₹0.839 ₹209.75
₹0.745 ₹372.50
₹0.652 ₹652.00
Full Reel (Order in multiples of 4000)
₹0.559 ₹2,236.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Ferrite Beads
RoHS:  
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
300 Ohms
2 A
25 %
90 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
MouseReel
Brand: Walsin
Number of Channels: 1 Channel
Number of Elements: 1 Element
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 4000
Subcategory: Ferrites
Termination: Flexible (Soft)
Test Frequency: 100 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.