WLCW2012Z0JR11PB

Walsin
791-WLCW2012Z0JR11PB
WLCW2012Z0JR11PB

Mfr.:

Description:
RF Inductors - SMD Chip Wire Ind 2012(0805) 110nH +/-5%
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
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹13.05 ₹13.05
₹10.72 ₹107.20
₹9.88 ₹247.00
₹7.83 ₹783.00
₹7.27 ₹1,817.50
₹6.15 ₹6,150.00
Full Reel (Order in multiples of 3000)
₹4.94 ₹14,820.00
₹4.66 ₹27,960.00
₹4.38 ₹39,420.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
0805 (2012 metric)
110 nH
5 %
480 mOhms
- 40 C
+ 125 C
50
1 GHz
2.29 mm
1.73 mm
1.52 mm
Ceramic
Reel
Cut Tape
MouseReel
Application: High Reliability
Brand: Walsin
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 500 MHz
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99