WLFM2012Z0M4R7PB

Walsin
791-WLFM2012Z0M4R7PB
WLFM2012Z0M4R7PB

Mfr.:

Description:
RF Inductors - SMD Multi-Layer Power 2012(0805) 4.7uH 20%
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
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹12.11 ₹12.11
₹9.50 ₹95.00
₹8.85 ₹221.25
₹6.99 ₹699.00
₹6.52 ₹1,630.00
₹5.50 ₹5,500.00
Full Reel (Order in multiples of 3000)
₹4.94 ₹14,820.00
₹4.10 ₹24,600.00
₹3.91 ₹35,190.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0805 (2012 metric)
4.7 uH
20 %
700 mA
280 mOhms
- 40 C
+ 85 C
2 mm
1.25 mm
1 mm
Ferrite
Reel
Cut Tape
MouseReel
Application: Power
Brand: Walsin
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Multilayer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99