WLSN043DZ0M100LB

Walsin
791-WLSN043DZ0M100LB
WLSN043DZ0M100LB

Mfr.:

Description:
Power Inductors - SMD Unshielded SMD Power Ind 043D 10uH +/-20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,049

Stock:
5,049 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 9000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹16.77 ₹16.77
₹13.88 ₹138.80
₹12.77 ₹319.25
₹9.97 ₹997.00
₹9.41 ₹2,352.50
₹7.73 ₹7,730.00
₹6.99 ₹17,475.00
₹6.34 ₹31,700.00
Full Reel (Order in multiples of 9000)
₹5.68 ₹51,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Power Inductors - SMD
RoHS:  
Unshielded
10 uH
20 %
1.04 A
182 mOhms
- 25 C
+ 105 C
4.3 mm
4 mm
3.3 mm
Reel
Cut Tape
MouseReel
Application: Power
Brand: Walsin
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 9000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.