WW10P_JTL R020 - R091

Walsin
791-WW10PJTLR020R091
WW10P_JTL R020 - R091

Mfr.:

Description:
Current Sense Resistors - SMD 1/2 W 5% 1210 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹61.99 ₹61.99
₹39.17 ₹391.70
₹30.55 ₹763.75
₹21.02 ₹2,102.00
₹17.97 ₹4,492.50
₹16.26 ₹8,130.00
₹15.27 ₹15,270.00
₹12.85 ₹64,250.00

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
500 mW (1/2 W)
5 %
200 PPM / C
1210
3225
- 55 C
+ 155 C
Thick Film
2 Terminal
Application: Current Sense
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99