WW25W_FTL R040 - R090

Walsin
791-WW25WFTLR040R090
WW25W_FTL R040 - R090

Mfr.:

Description:
Current Sense Resistors - SMD 40 mOhms to 90 mOhms 1 W 1% 2512 2 Terminals
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
₹53.11 ₹53.11
₹32.89 ₹328.90
₹25.72 ₹643.00
₹17.98 ₹1,798.00
₹15.47 ₹3,867.50
₹13.98 ₹6,990.00
₹12.58 ₹12,580.00
₹10.44 ₹41,760.00
₹9.69 ₹77,520.00

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
40 mOhms to 90 mOhms
1 W
1 %
100 PPM / C
2512
6432
6.3 mm (0.248 in)
3.1 mm (0.122 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Low Ohm Low TCR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99