WW25W_JTL R020 - R039

Walsin
791-WW25WJTLR020R039
WW25W_JTL R020 - R039

Mfr.:

Description:
Current Sense Resistors - SMD 20 mOhms to 39 mOhms 1 W 5% 2512 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹57.77 ₹57.77
₹35.87 ₹358.70
₹28.05 ₹701.25
₹19.47 ₹1,947.00
₹16.68 ₹4,170.00
₹15.10 ₹7,550.00
₹13.79 ₹13,790.00
₹11.27 ₹45,080.00
₹10.53 ₹84,240.00

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
20 mOhms to 39 mOhms
1 W
5 %
600 PPM / C
2512
6432
6.4 mm (0.252 in)
3.1 mm (0.122 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Low Ohm Low TCR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.