BUJ103AX,127

WeEn Semiconductors
771-BUJ103AX,127
BUJ103AX,127

Mfr.:

Description:
Bipolar Transistors - BJT SILICON DIFFUSED POWER TRANSISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41.19 ₹2,47,140.00
₹39.88 ₹3,98,800.00
₹38.58 ₹9,64,500.00

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
Through Hole
SOT-186A-3
NPN
Single
4 A
400 V
700 V
250 mV
26 W
+ 150 C
Brand: WeEn Semiconductors
DC Collector/Base Gain hFE Min: 10
DC Current Gain hFE Max: 32
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Part # Aliases: 934055159127
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WEEN SEMICONDUCTORS