0317200000

Weidmuller
470-0317200000
0317200000

Mfr.:

Description:
Terminals H35,0/30 BE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,250

Stock:
1,250 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹58.98 ₹2,949.00
₹57.40 ₹5,740.00
₹56.37 ₹14,092.50
₹52.93 ₹26,465.00
₹50.41 ₹50,410.00
₹43.33 ₹1,08,325.00

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Terminals
Ferrules
Wire End
Crimp
Insulated
2 AWG
Push-In
Beige
Tin
Copper
Brand: Weidmuller
Insulation Material: Polypropylene (PP)
Length: 30 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Wire Gauge: 2 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WEIDMULLER