1058880000

Weidmuller
470-1058880000
1058880000

Mfr.:

Description:
Wall Mounted Panel Enclosures KLIPPON STB 5 SS E

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹97,238.92 ₹97,238.92
1,000 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Wall Mounted Panel Enclosures
Metal, Steel
Unpainted
380 mm
120 mm
IP66
Brand: Weidmuller
Product: Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Thickness: 1.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908688
TARIC:
8536908599
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WEIDMULLER