1278870000

Weidmuller
470-1278870000
1278870000

Mfr.:

Description:
Circuit Breakers ETA 1180 01 0.3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,024.62 ₹4,024.62
₹3,437.37 ₹17,186.85
₹3,085.89 ₹30,858.90
₹2,944.95 ₹1,47,247.50
₹2,858.82 ₹2,85,882.00
₹2,778.78 ₹6,94,695.00
500 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Circuit Breakers
Circuit Breakers
Thermal
300 mA
250 VAC
72 VDC
1 Pole
Pushbutton
Non-Illuminated
Brand: Weidmuller
Factory Pack Quantity: 5
Subcategory: Circuit Breakers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
TARIC:
8536201090
BRHTS:
85362000
ECCN:
EAR99