2426370000

Weidmuller
470-2426370000
2426370000

Mfr.:

Description:
Sensor Junction Blocks UR67-PB-78-16DI-12-60K

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹48,676.30 ₹48,676.30
₹47,192.87 ₹4,71,928.70
25 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Sensor Junction Blocks
M12
16 Port
M12
5 Pin
18 VDC to 30 VDC
200 mA
B Coded
Polybutylene Terephthalate (PBT)
IP67
UR67
Brand: Weidmuller
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Tradename: u-remote
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UR67 IP67 I/O System

Weidmuller u-remote (UR67) IP67 I/O System provides users with flexible automation solutions. In both machine and plant construction, sensors and actuators from the entire machine must be connected to the control unit. Depending on the machine, the size and the count of the signals may be very large, so fieldbuses and IO systems should be used to collect the signals locally. The Weidmuller UR67 I/O module product family addresses this issue by utilizing IP67-protected encapsulation at the precise location where sensors and actuators are situated.

FEATURED PRODUCTS
WEIDMULLER