2528000000

Weidmuller
470-2528000000
2528000000

Mfr.:

Description:
Industrial Light Bars & Light Strips WIL-LWXXXX-6500D024-240MFX1.5OXXXXXXXX

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,264.53 ₹11,264.53
100 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
LED Light Bar
White
6500 K
240 mm
40 mm
24 VDC
711 lm
IP67
7.5 W
310 mA
Wire Lead
Magnet
Brand: Weidmuller
Height: 9.5 mm
Housing Material: Aluminium
Lamp Type: LED
Life: 60000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WEIDMULLER