2540900000

Weidmuller
470-2540900000
2540900000

Mfr.:

Description:
Power Meters & Energy Meters ENERGY METER 750-24

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹86,524.01 ₹86,524.01
₹80,010.61 ₹8,00,106.10

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Power Meters & Energy Meters
Energy Meter
1-Phase, 3-Phase
277 V to 480 V
50 Hz, 60 Hz
5000 A
Panel
24 VAC/VDC
90 VAC/VDC
LCD
RS485
IP40, IP20
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 96 mm
Length: 72 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 96 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
WEIDMULLER