2991950000

Weidmuller
470-2991950000
2991950000

Mfr.:

Description:
Battery Contacts WBC-P-10RE-95

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,845.97 ₹4,845.97
₹4,361.73 ₹43,617.30
₹4,109.28 ₹1,02,732.00
₹4,003.27 ₹2,00,163.50
₹3,899.06 ₹3,89,906.00
₹3,477.71 ₹8,69,427.50
1,000 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Battery Contacts
RoHS:  
Battery Connectors
Crimp
Red
Polyamide (PA)
Brand: Weidmuller
Contact Plating: Silver
Gender: Female
Product Type: Battery Contacts
Series: WBC
Factory Pack Quantity: 5
Subcategory: Battery
Type: Battery Storage System
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
TARIC:
8535900089
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99

WBC IP67 Battery Connectors

Weidmuller IP67 Battery Connectors (WBC) allow users to connect several individual batteries to an Energy Storage System (ESS) in a few simple steps and to disconnect the connections just as quickly. For added safety and easy handling, WBC connectors feature clearly marked poles: the positive pole in orange and the negative pole in black. These Weidmuller battery connectors cover a wide range of applications, with current ratings from 100A to 350A. The WBC series features IP67 protection and allows conductor cross-sections from 10mm2 to 95mm2 to be connected. A busbar on the mating part allows the conductor to be connected easily on the device side with a cable lug.