9457981220

Weidmuller
470-9457981220
9457981220

Mfr.:

Description:
Sensor Cables / Actuator Cables SAIL-M12GM8W-3-12.2U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,569.42 ₹2,569.42
₹2,344.82 ₹23,448.20
₹2,268.46 ₹56,711.50
₹2,219.05 ₹1,10,952.50
₹2,172.33 ₹2,17,233.00
₹2,140.89 ₹5,35,222.50
₹2,133.70 ₹10,66,850.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
3 Position
M8
3 Position
Male / Female
A Coded
12.2 m (40.026 ft)
4 A
60 V
Black
IP65, IP66, IP69
Brand: Weidmuller
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99