iR-ECAT

Weintek
35-IR-ECAT
iR-ECAT

Mfr.:

Description:
I/O Modules EtherCAT Coupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Weintek
Product Category: I/O Modules
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Remote I/O Modules
24 VDC
270 mA
Analog, Digital
DIN Rail
Brand: Weintek
IP Rating: IP20
Isolation: Isolated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: I/O Modules
Series: iR Series
Factory Pack Quantity: 32
Subcategory: I/O Modules
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310000
TARIC:
8544429090
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iR Series I/O Modules

Weintek iR Series I/O Modules are a modular remote I/O system designed for flexible and scalable industrial automation. These I/O modules are DIN rail-mountable and integrate seamlessly with HMIs and controllers, especially those using CODESYS, and support a wide range of communication protocols. The iR I/O modules support common protocols like EtherNet/IP, Modbus TCP, EtherCAT, and CANopen. These iR I/O modules are categorized into digital I/O, analog I/O, and temperature modules. The iR I/O modules are ideal for a wide range of industrial automation and factory automation applications.