DP001-M02-F-T-R

Well Buying
107-DP001-M02-F-T-R
DP001-M02-F-T-R

Mfr.:

Description:
DIP Switches/SIP Switches Dip Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,008

Stock:
1,008 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹877.76 ₹877.76
₹475.22 ₹4,752.20
₹220.84 ₹22,084.00
₹204.06 ₹1,02,030.00
₹169.59 ₹1,69,590.00
Full Reel (Order in multiples of 2000)
₹143.50 ₹2,87,000.00
₹135.11 ₹5,40,440.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Well Buying
Product Category: DIP Switches/SIP Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Reel
Cut Tape
Non-Illuminated
2 Position
DIP
1.27 mm
SMD/SMT
100 mA
DP001
Actuator Material: Liquid Crystal Polymer (LCP)
Brand: Well Buying
Contact Material: Copper
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.