2404E

Weller
578-2404E
2404E

Mfr.:

Description:
Wire Stripping & Cutting Tools 2404E TIP CUTTER 30

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,902.06 ₹10,902.06

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Wire Stripping & Cutting Tools
RoHS:  
Wire Tip Cutters
Angled Full Flush Tip Cutter
Narrow Oblique Head with Ergonomic Handles
Brand: Weller
For Use With: Soft Copper wire under 16 AWG
Product Type: Wire Strippers & Cutters
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: EREM
Unit Weight: 81.650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
APEX TOOL GROUP