33BK

Weller
578-33BK
33BK

Mfr.:

Description:
Soldering Irons Weller Modular Heatr Long Chsl Tip, 50W

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,963.52 ₹2,98,176.00

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
RoHS:
Soldering Tips
Modular, Chisel
50 W
+ 593 C
Brand: Weller
Product Type: Soldering Irons
Factory Pack Quantity: 50
Subcategory: Solder & Equipment
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515902000
TARIC:
8515908090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.