FT-U

578-FT-U
FT-U

Mfr.:

Description:
Heat Guns & Nozzles BLACK NOZZLE, ESD 190x100 mm

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Heat Guns & Nozzles
RoHS:  
Nozzles
190 mm X 100 mm
Brand: Weller
Product Type: Heat Guns & Nozzles
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: WELLER FILTRATION
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8421990180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
APEX TOOL GROUP