T0051403399

Weller
578-T0051403399
T0051403399

Mfr.:

Description:
Solder WSW SnPb L1 SOLDER WIRE 0.3MM 100G

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,455.29 ₹2,455.29

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Solder
RoHS: N
Solder Wire
Tin/Lead
Sn60/Pb40
Brand: Weller
Product Type: Solder
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
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
8311306000
TARIC:
8311300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Weller® WSW Solder Wire

Apex Tool Group Weller® WSW Solder Wire features 100% continuous flux core with no air inclusions of any kind so the soldering process is not interrupted. This results in long-term, highly durable soldering joints and no cracking, even on difficult surfaces. The wire also offers pure first metal melting (no recycled material) for consistent high quality and the lowest contamination in the alloy. The homogeneous distribution of activators within the resin ensures uniform soldering results as well as long-term reliability. Typical applications for Apex Tool Group Weller WSW Solder Wire include military, aerospace, automotive, medical, electronic, solar, and more.