W60P3

Weller
578-W60P3
W60P3

Mfr.:

Description:
Soldering Irons Weller 3 Wire Iron 60W 120V w/CT5A7 Tip

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,258.23 ₹15,258.23

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Soldering Irons
Iron
60 W
+ 427 C
Cord Type US
110 VAC
Brand: Weller
Description/Function: Temperature controlled
Product Type: Soldering Irons
Size: 10.7 in x 3 in x 1.8 in
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 226.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515110000
USHTS:
8515110000
JPHTS:
851511000
KRHTS:
8515110000
TARIC:
8515110000
BRHTS:
85151100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.