WPA2N

Weller
578-WPA2
WPA2N

Mfr.:

Description:
Soldering Irons Weller Solder Iron Butane Cordless

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,145.91 ₹23,145.91

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Soldering Irons
Cordless, Butane
60 W
+ 500 C
Brand: Weller
Description/Function: Pyropen Professional Self-Igniting Cordless Butane Soldering Iron
Product Type: Soldering Irons
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 318.150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8515110000
CAHTS:
8515110000
USHTS:
8515110000
JPHTS:
851511000
KRHTS:
8515110000
TARIC:
8515110000
BRHTS:
85151100
ECCN:
EAR99