BPC55R0J

Welwyn Components / TT Electronics
756-BPC55R0J
BPC55R0J

Mfr.:

Description:
Thick Film Resistors - Through Hole 5 ohm 5% 5W High Power Resistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 411

Stock:
411
Can Dispatch Immediately
On Order:
100
Expected 17-08-2026
Factory Lead Time:
41
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹426.76 ₹426.76
₹423.97 ₹4,239.70

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thick Film Resistors - Through Hole
REACH - SVHC:
BPC
5 Ohms
5 W
5 %
100 PPM / C
- 55 C
+ 155 C
500 V
12.7 mm
Radial
Tray
2.54 mm
5.08 mm
Thick Film Resistors Leaded
Planar High Power Resistors
25.4 mm
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 9.265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.