DSC0603-110RFT5

Welwyn Components / TT Electronics
756-DSC0603-110RFT5
DSC0603-110RFT5

Mfr.:

Description:
Thick Film Resistors - SMD 1/8W 110 Ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹102.50 ₹5,12,500.00

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thick Film Resistors - SMD
REACH - SVHC:
Reel
DSC
110 Ohms
125 mW (1/8 W)
1 %
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DSC Double-Sided Chip Resistors

Welwyn / TT Electronics DSC Double-Sided Chip Resistors have two parallel resistance elements in a single chip with a resistance value range of 1R0 to 4M7 and provide surge protection in compact circuits. Other features of the Welwyn / TT Electronics  DSC Chip Resistors include excellent pulse withstand performance, an operating temperature range of -55°C to +155°C, enhanced working voltage and power rating, and Pb-free terminations. DSC resistors are also laser trimmed up to 0.5% tolerance and RoHS compliant. This series is ideal for use in industrial, medical, and instrumentation applications.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.