HVC1206-4M0JT3
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 4 Mohm 1000V 5% 1206 100 ppm
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
2,111Expected 21-08-2026
-
Factory Lead Time:
-
23Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹184.50 | ₹184.50 | |
| ₹111.82 | ₹1,118.20 | |
| ₹90.66 | ₹2,266.50 | |
| ₹76.22 | ₹7,622.00 | |
| ₹67.37 | ₹16,842.50 | |
| ₹63.08 | ₹31,540.00 | |
| ₹61.22 | ₹61,220.00 | |
| Full Reel (Order in multiples of 3000) | ||
| ₹59.82 | ₹1,79,460.00 | |
| ₹56.84 | ₹3,41,040.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- United Kingdom
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
