LR2010-R05FW
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 2010 50 mOhms 1% Tol. AEC-Q200
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
2,740Expected 24-08-20263,000TBD
-
Factory Lead Time:
-
54Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹144.43 | ₹144.43 | |
| ₹82.74 | ₹827.40 | |
| ₹67.37 | ₹1,684.25 | |
| ₹47.43 | ₹4,743.00 | |
| ₹45.10 | ₹11,275.00 | |
| ₹42.68 | ₹21,340.00 | |
| ₹40.16 | ₹40,160.00 | |
| Full Reel (Order in multiples of 3000) | ||
| ₹40.07 | ₹1,20,210.00 | |
Similar Products
- CNHTS:
- 8533211000
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- United Kingdom
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
