LRCS0603-R05FT5
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 1/10W 0.05 Ohm 1%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹70.82 | ₹70.82 | |
| ₹44.73 | ₹447.30 | |
| ₹34.94 | ₹873.50 | |
| ₹23.95 | ₹2,395.00 | |
| ₹20.22 | ₹5,055.00 | |
| ₹18.36 | ₹9,180.00 | |
| ₹16.77 | ₹16,770.00 | |
| Full Reel (Order in multiples of 5000) | ||
| ₹13.79 | ₹68,950.00 | |
| ₹12.86 | ₹1,28,600.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
