LRCS0603-R075FT5
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 0603 75 mOhms 1%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹69.89 | ₹69.89 | |
| ₹44.63 | ₹446.30 | |
| ₹34.85 | ₹871.25 | |
| ₹23.85 | ₹2,385.00 | |
| ₹20.13 | ₹5,032.50 | |
| ₹18.26 | ₹9,130.00 | |
| ₹16.68 | ₹16,680.00 | |
| Full Reel (Order in multiples of 5000) | ||
| ₹13.79 | ₹68,950.00 | |
| ₹12.86 | ₹1,28,600.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
India
