LRCS0805-R027JT5
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 0805 27 mOhms 5%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹64.29 | ₹64.29 | |
| ₹41.37 | ₹413.70 | |
| ₹32.24 | ₹806.00 | |
| ₹22.08 | ₹2,208.00 | |
| ₹18.82 | ₹4,705.00 | |
| ₹17.05 | ₹8,525.00 | |
| ₹14.44 | ₹14,440.00 | |
| Full Reel (Order in multiples of 5000) | ||
| ₹12.21 | ₹61,050.00 | |
| ₹11.93 | ₹1,19,300.00 | |
Similar Products
- CNHTS:
- 8533100000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
