LRF3W-R05JW
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 1225 50 mOhms 5% Tol. AEC-Q200
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
4,292Expected 20-07-2026
-
Factory Lead Time:
-
25Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹174.25 | ₹174.25 | |
| ₹103.43 | ₹1,034.30 | |
| ₹89.92 | ₹2,248.00 | |
| ₹73.15 | ₹7,315.00 | |
| ₹62.62 | ₹15,655.00 | |
| ₹57.31 | ₹28,655.00 | |
| ₹52.83 | ₹52,830.00 | |
| Full Reel (Order in multiples of 1800) | ||
| ₹52.83 | ₹95,094.00 | |
| ₹51.99 | ₹1,87,164.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- United Kingdom
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
