LRF4W-R05FT18

Welwyn Components / TT Electronics
756-LRF4W-R05FT18
LRF4W-R05FT18

Mfr.:

Description:
Thick Film Resistors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,709

Stock:
1,709 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹185.43 ₹185.43
₹111.82 ₹1,118.20
₹83.02 ₹2,075.50
₹76.03 ₹7,603.00
₹68.58 ₹17,145.00
₹64.85 ₹32,425.00
Full Reel (Order in multiples of 1800)
₹50.50 ₹90,900.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
LRF4W
5 Ohms
4 W
1 %
- 55 C
+ 155 C
6.5 mm (0.256 in)
3.25 mm (0.128 in)
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 1800
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LRF4W Low Value 4W Chip Resistors

Welwyn / TT Electronics LRF4W Low-Value 4W Chip Resistors are AEC-Q200 qualified chip resistors with low thermal impedance and wide terminations to enhance robustness. These chip resistors offer a resistance range of 3mΩ to 100mΩ and up to ±1% tolerance. The LRF4W chip resistors can withstand immersion in solder at 250°C for 90 seconds and are suitable for reflow or wave solder mounting processes. These chip resistors feature wrap-around terminations with an electroplated nickel barrier and matte tin or tin-lead finish, ensuring excellent leach resistance properties and solderability.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.