LRMAM0805-R002FT4

Welwyn Components / TT Electronics
756-LRMAM0805R002FT4
LRMAM0805-R002FT4

Mfr.:

Description:
Current Sense Resistors - SMD

Lifecycle:
New Technology:
Cutting edge technology for the newest designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹43.79 ₹43.79
₹33.08 ₹330.80
₹25.25 ₹631.25
₹14.26 ₹1,426.00
₹11.83 ₹2,957.50
₹10.25 ₹5,125.00
₹9.22 ₹9,220.00
Full Reel (Order in multiples of 4000)
₹7.83 ₹31,320.00
₹7.27 ₹58,160.00

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
LRMA
2 mOhms
500 mW (1/2 W)
1 %
100 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.6 mm (0.024 in)
- 55 C
+ 170 C
Metal Element
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Welwyn Components / TT Electronics
Features: Low Thermal EMF
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Low Resistance Metal Alloy Resistance
Unit Weight: 5.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

LRMA Low Resistance Metal Alloy Resistors

Welwyn / TT Electronics LRMA Low Resistance Metal Alloy Resistors offer metal element construction, good surge performance, and low TCR down to 50ppm/°C. These resistors are halogen free, RoHS compliant, and AEC-Q200 certified for automotive applications. Specific applications for Welwyn / TT Electronics LRMA Low Resistance Metal Alloy Resistors include power supplies, small motor control, medical PSU, and battery chargers.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.