LRMAM0805-R002FT5

Welwyn Components / TT Electronics
756-LRMAM0805-R2FT5
LRMAM0805-R002FT5

Mfr.:

Description:
Current Sense Resistors - SMD AEC-Q200 Qualified

Lifecycle:
New Technology:
Cutting edge technology for the newest designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,981

Stock:
4,981 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹52.18 ₹52.18
₹41.74 ₹417.40
₹30.19 ₹754.75
₹18.36 ₹1,836.00
₹15.75 ₹3,937.50
₹13.88 ₹6,940.00
₹13.14 ₹13,140.00
Full Reel (Order in multiples of 5000)
₹9.22 ₹46,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
LRMA
2 mOhms
500 mW (1/2 W)
1 %
100 PPM / C
0805
2012
- 55 C
+ 170 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Unit Weight: 5.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LRMA Low Resistance Metal Alloy Resistors

Welwyn / TT Electronics LRMA Low Resistance Metal Alloy Resistors offer metal element construction, good surge performance, and low TCR down to 50ppm/°C. These resistors are halogen free, RoHS compliant, and AEC-Q200 certified for automotive applications. Specific applications for Welwyn / TT Electronics LRMA Low Resistance Metal Alloy Resistors include power supplies, small motor control, medical PSU, and battery chargers.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.