LRMAM0805-R003FT5

Welwyn Components / TT Electronics
756-LRMAM0805R003FT5
LRMAM0805-R003FT5

Mfr.:

Description:
Current Sense Resistors - SMD .003 OHM 1% 1/2W 100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹50.32 ₹50.32
₹38.86 ₹388.60
₹29.54 ₹738.50
₹16.31 ₹1,631.00
₹13.79 ₹3,447.50
₹11.83 ₹5,915.00
₹10.81 ₹10,810.00
Full Reel (Order in multiples of 5000)
₹9.04 ₹45,200.00
₹8.39 ₹83,900.00

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
LRMA
0805
2012
2 Terminal
Application: Current Sense
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LRMA Low Resistance Metal Alloy Resistors

Welwyn / TT Electronics LRMA Low Resistance Metal Alloy Resistors offer metal element construction, good surge performance, and low TCR down to 50ppm/°C. These resistors are halogen free, RoHS compliant, and AEC-Q200 certified for automotive applications. Specific applications for Welwyn / TT Electronics LRMA Low Resistance Metal Alloy Resistors include power supplies, small motor control, medical PSU, and battery chargers.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.