MFC0603-R005JT5

Welwyn Components / TT Electronics
756-MFC0603-R005JT5
MFC0603-R005JT5

Mfr.:

Description:
Metal Foil Resistors - SMD 1/2W 0.005 Ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹39.14 ₹39.14
₹29.91 ₹299.10
₹22.74 ₹568.50
₹12.86 ₹1,286.00
₹10.62 ₹2,655.00
₹9.22 ₹4,610.00
₹8.39 ₹8,390.00
Full Reel (Order in multiples of 5000)
₹7.08 ₹35,400.00
₹6.62 ₹66,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Metal Foil Resistors - SMD
RoHS:  
5 mOhms
500 mW (1/2 W)
5 %
0603
30 PPM / C
- 55 C
+ 155 C
1608
MFC
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product: Metal Foil Resistors General Purpose
Product Type: Metal Foil Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Foil
Termination Style: SMD/SMT
Type: Metal Foil Ceramic Chip Resistors
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MFC Chip Resistors

Welwyn / TT Electronics MFC Chip Resistors are metal foil on ceramic chip resistors in 0603 and 2817 sizes. These MFC resistors are available in 2mΩ to 100mΩ resistance ranges. Welwyn MFC Chip Resistors provide a high power rating of 500mW. This high power rating makes these resistors ideal for highly compact current sensing in the 1 to 10A range. The MFC series resistors are ideal for industrial and medical segments of the market and can be used in power supplies, DC-DC converters, and lighting drivers.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.