TJC0612LF-T3

Welwyn Components / TT Electronics
756-TJC0612LF-T3
TJC0612LF-T3

Mfr.:

Description:
Thick Film Resistors - SMD Thermal Jumper Chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹61.50 ₹1,84,500.00

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thick Film Resistors - SMD
Reel
TJC
- 55 C
+ 155 C
0612 (Reversed)
1632 (Reversed)
1.6 mm (0.063 in)
3.2 mm (0.126 in)
0.8 mm (0.031 in)
High Power
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product: Thermal Jumper Chips
Product Type: Thick Film Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 3.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TJC Thermal Jumper Chips

Welwyn / TT Electronics TJC Thermal Jumper Chips enable circuit designers to manage temperature rise in compact power electronic assemblies. The jumpers provide a thermally conductive pathway with electrical isolation to manage PCB hotspot areas. The series has a thermal resistance down to 4.6°C/W and thermal conductivity up to 218mW/°C. The low thermal resistance keeps electronic assemblies cooler and enhances product reliability.  Welwyn / TT Electronics TJC Thermal Jumper Chips are suitable for power supplies, power amplifiers, RF amplifiers, and high-power laser diode applications in the aerospace, medical, and industrial markets.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.