ULR3N-R00075JT2

Welwyn Components / TT Electronics
756-ULR3N-R00075JT2
ULR3N-R00075JT2

Mfr.:

Description:
Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹59.54 ₹1,19,080.00
₹57.40 ₹2,29,600.00
₹56.65 ₹4,53,200.00

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
ULR
750 uOhms
3 W
5 %
250 PPM / C
1225 (Reversed)
3263 (Reversed)
- 55 C
+ 170 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ULR3N Metal Element Inverse Current Sense Resistor

Welwyn / TT Electronics ULR3N Metal Element Inverse Current Sense Resistors offer an inverse 1225 chip format, 100µΩ to 3mΩ value range, and currents up to 170A. The ultra-low ohmic values support high energy efficiency in the end product and the bulk metal technology withstands high current surges for improved reliability. ULR3N Resistors feature an inverse format that keeps current traces wide, avoiding a current crowding hotspot and improving product reliability. Welwyn / TT Electronics ULR3N Inverse Current Sense Resistors are ideal for power supplies, motor control, and DC-DC converters.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.