W31-R018JI

Welwyn Components / TT Electronics
756-W31-R018JI
W31-R018JI

Mfr.:

Description:
Wirewound Resistors - Through Hole 3W 0.018 Ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹127.66 ₹127.66
₹77.53 ₹775.30
₹60.85 ₹1,521.25
₹52.09 ₹5,209.00
₹50.13 ₹12,532.50
₹40.63 ₹20,315.00
₹36.25 ₹36,250.00
Full Ammo Pack (Order in multiples of 2000)
₹36.25 ₹72,500.00
₹34.48 ₹1,37,920.00
₹33.82 ₹2,70,560.00

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Through Hole
RoHS:  
W30
Ammo Pack
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: W31ZI-R018JT05
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533210080
JPHTS:
853331000
KRHTS:
8533310000
TARIC:
8533310000
MXHTS:
8533310200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.