WMHP100-100RF

Welwyn Components / TT Electronics
756-WMHP100-100RF
WMHP100-100RF

Mfr.:

Description:
Thick Film Resistors - Through Hole 100W 100 Ohms 1% HS MOUNT HI PWR RES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 391

Stock:
391 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,727.56 ₹1,727.56
₹1,195.50 ₹11,955.00
₹1,188.05 ₹35,641.50
₹991.44 ₹59,486.40
₹969.07 ₹1,16,288.40
₹923.41 ₹2,49,320.70

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thick Film Resistors - Through Hole
RoHS:  
REACH - SVHC:
WMHP
100 Ohms
100 W
1 %
50 PPM / C
- 65 C
+ 175 C
700 V
20.7 mm
Radial
Tube
4.95 mm
10.16 mm
High Power Thick Film Resistors
High Power
15.75 mm
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 30
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533100000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533100000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.