WRM0204C-150RFI

Welwyn Components / TT Electronics
756-WRM0204C-150RFI
WRM0204C-150RFI

Mfr.:

Description:
MELF Resistors 0204 150 Ohms 1% Tol. 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,806

Stock:
9,806 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹27.85 ₹27.85
₹19.32 ₹193.20
₹15.09 ₹377.25
Full Reel (Order in multiples of 3000)
₹15.09 ₹45,270.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: MELF Resistors
RoHS:  
WRM
150 Ohms
250 mW (1/4 W)
1 %
50 PPM / C
- 55 C
+ 125 C
200 V
0610
1.55 mm
3.7 mm
Reel
Cut Tape
MouseReel
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product: MELF Resistors
Product Type: MELF Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

WRM MELF Resistors

Welwyn / TT Electronics WRM MELF Resistors are high-reliability resistors with tolerances down to 0.1%. WRM MELF Resistors offer predictable pulse handling capability and Temperature Coefficient of Resistance (TCR) down to 5ppm/°C. The power rating of the WRM series ranges from 0.125W to 0.4W.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.