WRM0204C-8K2FI
See Product Specifications
Mfr.:
Description:
MELF Resistors 8.2K ohm 1% 50ppm AEC-Q200
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
8,450
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹22.46 | ₹22.46 | |
| ₹17.97 | ₹179.70 | |
| ₹11.86 | ₹296.50 | |
| ₹7.10 | ₹710.00 | |
| ₹5.39 | ₹1,347.50 | |
| ₹4.58 | ₹2,290.00 | |
| ₹3.77 | ₹3,770.00 | |
| Full Reel (Order in multiples of 3000) | ||
| ₹2.96 | ₹8,880.00 | |
Similar Products
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- TARIC:
- 8533210000
- ECCN:
- EAR99
India
